register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$201.820 |
| 10+ | HK$199.320 |
| 25+ | HK$199.310 |
| 100+ | HK$199.300 |
| 250+ | HK$199.290 |
Product Information
Product Overview
ADA4806-1RJ-EBZ is an evaluation board to evaluate the ADA4806-1, 0.2µV/°C offset drift, 105MHz low power, multimode, rail-to-rail amplifier offered in an 8-Lead SOT-23. The ADA4806-1RJ-EBZ is a bare board (that is, there are no components soldered to the board) that enables users to quickly prototype a variety of op amp circuits. The ADA4806-1RJ-EBZ is a 2-layer printed circuit board (PCB) that accepts SMA edge mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The ADA4806-1RJ-EBZ evaluation board components are primarily surface-mount technology (SMT) 0603 case size with the exception of the electrolytic bypass capacitors (C1 and C2) which are 3528 case size.
- Enables quick breadboarding/prototyping
- User defined circuit configuration
- Edge mounted Subminiature Version A (SMA) connector provisions
- Easy connection to test equipment and other circuits
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADA4806-1
No SVHC (04-Feb-2026)
ADA4806-1
Operational Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate