Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-L9177ACopy
Manufacturer Standard Lead Time28 weeks
Order Code2851968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,058.330 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,058.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-L9177ACopy
Manufacturer Standard Lead Time28 weeks
Order Code2851968
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL9177A
Kit Application TypePower Management - Motor Control
Application Sub TypeLow End Engine Control
Kit ContentsEval Board L9177A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation-board designed to evaluate L9177A, a smart power device designed by STMicroelectronics in advanced BCD technology. The L9177A is able to drive all the relevant loads used in one/two cylinder powertrain applications (Injectors, Relay, stepper motor, tachometer, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (K-Line).
- 3.9 V to 30 V voltage min/max
- 2 injector driver, 1 lambda sensor heater, 3 relay driver, 1 LED/Lamp driver, tachometer driver
- Device registers setting and the full diagnostic are available through SPI
- SPI, Kline communication protocols
- Access to all relevant pins by test points
- Input signal connector compatible with the SPC564M-DISP (SPC563M64L discovery+ Evaluation-board)
- Possibility to connect a generic microcontroller boards by using a simple adapter
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board L9177A
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
L9177A
Application Sub Type
Low End Engine Control
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05