Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,290.870 |
Product Information
Product Overview
EVAL6EDL04N02PRTOBO1 is an evaluation board for 200V three-phase gate driver IC. This gate driver evaluation board was developed to show the functionalities and key features of the 6EDL04N02PR Full bridge 3-Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 180V IGBTs. Typical applications include home appliances, induction heating, motor control and drives, Uninterruptible power supply (UPS), solutions for solar energy systems, industrial welding, multicopters and drones and 3D printers.
- 6EDL04N02PR full bridge 3-Phase gate driver IC with LS-SOI technology
- Maximum blocking voltage +200V
- Separate control circuits for all six drivers
- CMOS and LSTTL compatible input (negative logic)
- Signal interlocking of every phase to prevent cross-conduction
- Detection of over current and under voltage supply
- Space saving package
- Improved energy efficiency
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management
Evaluation Board 6EDL04N02PR
No SVHC (25-Jun-2025)
6EDL04N02PR
IGBT/MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate