15 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$80.330 |
Product Information
Product Overview
DFR0816 is an 8-bit embedded evaluation board. It's compatible with Arduino Leonardo and is an enhanced version of the Beetle module. Beetle CM-32U4 is a micro Leonardo controller with an onboard charging chip. As an upgraded version of the DFRobot Beetle Board, this board is greatly optimized in integration and usability, which makes it well applicable to Arduino projects that require compact size and long service life. Just like the Beetle series, despite a mini body, it has powerful functionalities. On a size of only 22mm x 20.5mm, Beetle CM-32U includes most commonly-used communication interfaces: 1×I2C, 1×SPI, 1×UART, 2×analog Interface, 2×digital interface, 2×GND reserved and 1×5V output, which are all designed as pin connector form, more intuitive and easy to use compared with the onboard pads of Beetle. Besides, Beetle CM-32U4 supports official Leonardo firmware, which means you can directly use it in Arduino IDE without extra download.
- Rich functions
- Small size
- Greatly increase the service life
- 5VDC operating voltage
- 3 power supply options: USB, Battery pack on the BAT pin or 5V external power supply
- Integrates the charging management function for Lithium battery
- Board is applicable to DIY projects, workshops, gift projects, E-Textiles wearable and educational
- 600mA max charging current and 200mA min charging current
- Operating temperature range from -40 to 125°C
Contents
Beetle CM-32U4 x1 board, 8pin-2.54mm pin header x2.
Technical Specifications
Microchip
ATmega
-
Beetle Board ATmega32U4, 2x 8 Pin 2.54mm Pin Header
No SVHC (04-Feb-2026)
8bit
AVR
ATmega32U4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate