Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$176.060 |
Product Information
Product Overview
MIKROE-6291 is a Click Shield for FRDM-MCXN947 compact development board designed to prototype the MCX N947 series MCU rapidly. This board uses the powerful MCX N947 MCU, which integrates the Arm Cortex-M33 TrustZone® core, a CoolFlux BSP32, and a PowerQuad DSP Coprocessor, operating at a high speed of 150MHz. The MCX N947 stands out with its comprehensive support for various applications, such as consumer IoT and computing products, energy-efficient smart appliances, industrial control, automotive aftermarket accessories, secure communication hubs, and smart IoT gateways. It offers integration of CPU and DSP with advanced serial connectivity, high-precision analogue features, and high-speed connectivity options, including Hi-Speed USB, CAN 2.0, and 10/100 Ethernet. Additionally, it features an onboard MCU-Link debugger and FlexI/O, which can be programmed as an LCD controller.
- Analog, GPIO, I2C, PWM, SPI, UART interface
- FRDM-MCX, mikroBUS™ compatibility
- Input voltage is 3.3V, 5V, external
Technical Specifications
NXP
Cortex-M33
MCXN94x
Click Shield MCXN947VDFT
No SVHC (27-Jun-2024)
ARM
MCXN947VDFT
NXP FRDM-MCXN947 FRDM Development Board
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate