2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$2,782.560 |
Product Information
Product Overview
OM13098UL is a LPCXpresso54628 development board. The board is comprised of target LPC54628 device with an onboard, CMSIS-DAP / SEGGER® J-Link compatible debug probe. The onboard probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil™ and IAR®. The board is also equipped with a standard 10-pin header enabling the use of 3rd party to debug probes. In addition to standard LPCXpresso V3 features, this board includes a complete set of peripheral interfaces to enable developers to fully explore the capabilities of LPC546xx devices. The LPCXpresso54628 is binary backward compatible with the LPCXpresso54608 and LPCXpresso54618 boards. The LPCXpresso54628 board is an Arm® Mbed™-Enabled platform for developing the Internet of Things with a free, open-source embedded operating system.
- LPC54628 Arm® Cortex® - M4 (running at up to 220MHz)
- Built-in power consumption measurement for target LPC546xx MCU
- 272x480 colour LCD with a capacitive touchscreen
- High-speed USB, support for external debug probe and 10/100Mbps Ethernet (RJ45 connector)
- Multiple expansion options, including Arduino® UNO and PMod
- Winbond 128MB W25Q128JVFIM quad-SPI flash
- Winbond 128MB W9812G6JB-6I SDRAM
- Full-size SD/MMC card slot
- Knowles SPH0641LM4H digital microphone and stereo audio codec with line in/out
- 3 x user LEDs, plus reset, ISP (3) and user buttons
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
LPCXpresso
Cortex-M4
Development Board LPCXpresso54628
No SVHC (27-Jun-2024)
32bit
ARM
LPC54628
-
Technical Docs (1)
Alternatives for OM13098UL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate