Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$365.140 |
Product Information
Product Overview
The MA330013 is a motor control 100 pin to 100 pin TQFP dsPIC33FJ256MC710A plug in module for use with Explorer 16 development board. This plug in module is a small circuit board used with the Explorer 16 development board, which support 100 pin PIM interfaces to evaluate dsPIC33FJ256MC710A microcontroller. The dsPIC33FJ256MC710 is a high performance 16bit digital signal controller in a 100 pin TQFP package. This plug in module plugs into the main processor socket of the Explorer 16 development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 40MIPs performance
- Linear program memory addressing up to 4M instruction words
- Eight channel hardware DMA
- Wake up/Interrupt on change on up to 24 pins
- Fail safe clock monitor
- Idle, sleep and doze modes with fast wake up
- SPI, I2C, UART modules
- Enhanced CAN module 2.0B active
- Motor control PWM
- Low power, high speed flash CMOS technology
Applications
Communications & Networking, Motor Drive & Control, Automotive
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
dsPIC33
dsPIC33FJxxMCxxx
Plug In Module dsPIC33FJ256MC710A
No SVHC (04-Feb-2026)
dsPIC
dsPIC33F
0
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate