Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$5,452.790 |
Product Information
Product Overview
410-248 is a ZedBoard Zynq-7000 ARM/FPGA SoC development board. The ZedBoard is a low-cost development board for the AMD Zynq-7000 all programmable SoC (APSoC), and a perfect option for those looking to buy an AMD FPGA board. The advantage of the AMD Zynq-7000 APSoCs' tightly coupled ARM® processing system and 7-Series programmable logic to create unique and powerful designs with the ZedBoard. This ARM board contains everything necessary to create a Linux®, Android®, Windows®, or other OS/RTOS-based design. Additionally, several expansion connectors expose the processing system and programmable logic I/Os for easy user access. Target applications for this AMD 7 series FPGA board include video processing, reconfigurable computing, motor control, software acceleration, Linux/Android/RTOS development, exploring RISC processors (ARM), and general Zynq-7000 AP SoC prototyping.
- AMD Zynq-7000 AP SoC XC7Z020-CLG484
- Dual-core ARM Cortex™-A9 processor
- 512MB DDR3, 256MB Quad-SPI flash
- On-board USB-JTAG programming
- 10/100/1000 Ethernet
- USB OTG 2.0 and USB-UART
- Analog devices ADAU1761 SigmaDSP® Stereo, low power, 96kHz, 24-bit Audio Codec
- Analog devices ADV7511 high performance 225MHz HDMI transmitter (1080p HDMI, 8-bit VGA, 128x32 OLED)
- PS and PL I/O expansion (FMC, Pmod, XADC)
Contents
ZedBoard APSoC development board, Custom Digilent cardboard box with protective foam, 12V AC/DC power supply (US, UK and EU adapters), SD card, USB A to micro-B cable, USB adapter: male Micro-B to female standard-A.
Warnings
Before attaching a FMC card, ensure the correct voltage is selected on jumper (J18). Failure to do so may result in damage to the FMC card and/or the ZedBoard.
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
ZedBoard APSoC Development Board, 12VAC/DC Power Supply (US/UK/EU Adapters), USB A to Micro-B Cable
No SVHC (21-Jan-2025)
32bit
ARM
XC7Z020-1CSG484CES
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate