Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0903Copy
Order Code4733210
Also Known AsGTIN UPC EAN: 6959420922819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$38.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$38.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
FIT0903 is a LattePanda DC 5.5x2.1mm power cable. The cable is compatible with LattePanda 2 Alpha & Delta, and LattePanda 3 Delta 864. With the DC 5.5x2.1mm power cable, LattePanda can be powered by a common 12V DC power supply or a 12V battery pack easily.
- Excellent texture
- Maximum 3A current
- Cable length is 30cm
Technical Specifications
Accessory Type
Cable
Product Range
-
For Use With
DFRobot LattePanda 2 Alpha/Delta & 3 Delta 864 Single Board Computers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01