Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$166.030 |
Product Information
Product Overview
The 210-113 is a PmodDA2 digital to analog module converter board based on two National Semiconductor DAC121S101, 12bit D to A converters. This board converts signals from digital values to analog voltages on two channels simultaneously with twelve bits of resolution. The PmodDA2 uses a 6 pin header connector and at less than one square inch, is small enough to be located where the reconstructed signal is required. The PmodDA2 can produce an analog output ranging from 0V to 3.3V when operated with a 3.3V power supply. It has two simultaneous D to A conversion channels, each with a 12bit converter that can process separate digital signals. It is designed to work with either Diligent programmable logic system boards or embedded control system boards. Most Diligent system boards, such as the Nexys, Basys or Cerebot, have 6 pin connectors that allow the PmodDA2 to plug directly into the system board or to connect via a Diligent six wire cable.
- Very low power consumption
- Small form factor (0.80inch x 0.80inch)
Applications
Communications & Networking
Warnings
Caution should be exercised if using any voltage greater than 3.3V, as damage to the board could result.
Technical Specifications
PmodDA2 Digital to Analog Module Converter Board
Pmod Compatible Evaluation & Development Boards
DAC
No SVHC (21-Jan-2025)
National Semiconductor
Power Management
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate