Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$2,466.000 |
Product Information
Product Overview
KITAURIXTC237TFTTOBO1 is a low-cost and flexible application development platform for the 32-bit AURIX™ multi-core TriCore™ family (AURIX™ Application Kit TC237 TFT). To simplify the development of your own application, the kit is supplied with a variety of on-board components including a highly integrated software development environment that gives you everything you need to compile, debug, and flash your AURIX™ multi-core application. Suitable for camera, 24GHz radar, 77GHz radar, sensor fusion, body control module, gateway, domain control steering, electric brake booster, brake vehicle stability control, electric parking brake, airbag and suspension applications.
- LCD XGA display 320 x240
- Mini SD card slot
- Real-time clock with alarm, SRAM and unique Mac ID
- On board microUSB debug/flash connector
- Accustic beeper
- USB to UART bridge
- Ethernet PHY (if Ethernet is supported by device)
- LIN transceiver and high speed CAN transceiver
- 4 Low power status LEDs
- Multi voltage safety micro processor supply - TLF35584
Contents
AURIX™ application board, Getting started guide.
Technical Specifications
Infineon
AURIX
-
Evalution Board TC237
No SVHC (25-Jun-2025)
32bit
TriCore
TC237
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate