Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRTK5RX6600C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Order Code3996192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$214.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$214.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5RX6600C00000BJCopy
Manufacturer Standard Lead Time6 weeks
Order Code3996192
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core ArchitectureRXv3
Core Sub-Architecture-
Silicon Core NumberRX660
Kit ContentsTarget Board RX660
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK5RX6600C00000BJ is a target board for RX660. It provides an entry point to evaluation, prototyping and developing for the RX660 MCU. Moreover, since this board incorporates an emulator circuit, one can use it for your own application design without the need for further tool investments. This product provides through-holes for pin headers that allow access to all MCU signal pins, allowing an easy prototyping with a breadboard. In addition, this board has a Pmod connector, so one can enhance functionality by connecting Wi-Fi module, sensor module, etc.
- On-board RX660 MCU
- Excellent choice for basic evaluation and development of selected MCU
- Full access to all MCU pins by provided header through-hole connections
- A Pmod connector for enhancing functionality
- Wide operating voltage range from 2.7V to 5.5V
- Included on-chip debugging can be used for own development
- USB connector to power and debug the MCU (no USB cable included)
- 5V input (USB connector), 5V input, 3.3V output (power-supply IC)
- Maximum 200mA current drawn
- Board size is 54.0mm x 90.0mm, 1.6mm thickness
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Target Board RX660
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
RXv3
Silicon Core Number
RX660
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001