9 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$906.350 |
Product Information
Product Overview
CY8CKIT-050B is a CY8CKIT-050 PSoC 5LP development kit. This is based on the PSoC 5LP family of devices. PSoC 5LP is a Programmable System-on-Chip™ platform for 8-bit, 16-bit, and 32-bit applications. Kit enables evaluation, development, and prototyping of high precision analogue, low-power, and low-voltage applications with Infineon’s CY8C58LP high precision analogue device family. With PSoC, you can create the exact combination of peripherals and integrated proprietary IP to meet your application requirements.
- 2 CAPSENSE™ buttons and 5-element slider
- Separate Analog and CAPSENSE™ ports
- USB communication and RS-232 interface
- Boost convertor, prototyping area, character LCD interface and potentiometer
- Two switch buttons, LEDs, on-board programmer/debugger, separate regulators
- Programming interface optional
- Very low noise floor
- Separate ground planes provided
- External Vref input available
Contents
Development board, Kit DVD, Quick start guide, USB A to mini-B cable, 3.3V LCD module, Jumper wires and jumper shunts.
Technical Specifications
Cypress
PSoC 5
Cortex-M3
Development Board, USB A to mini B Cable, LCD Module, CD & Quick Start Guide
No SVHC (25-Jun-2025)
32bit
ARM
CY8C52LPxxx, CY8C54LPxxx, CY8C56LPxxx, CY8C58LPxxx
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate