Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Cabinet Racks
                                                                                                    4. 19" Cases
                                                                                                    Print Page

                                                                                                    10225-629

                                                                                                    19" Case, Desktop, H9, D500, 9U, Aluminium, Desktop, 420 mm, 520 mm, 500 mm

                                                                                                    NVENT SCHROFF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT SCHROFF 10225-629
                                                                                                    ManufacturerNVENT SCHROFF
                                                                                                    Manufacturer Part No10225-629
                                                                                                    Order Code1371335
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$6,322.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$6,322.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVENT SCHROFF
                                                                                                    ManufacturerNVENT SCHROFF
                                                                                                    Manufacturer Part No10225-629
                                                                                                    Order Code1371335
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rack U Height9U
                                                                                                    Enclosure MaterialAluminium
                                                                                                    Cabinet StyleDesktop
                                                                                                    External Height - Metric420mm
                                                                                                    External Width - Metric520mm
                                                                                                    External Depth - Metric500mm
                                                                                                    External Height - Imperial16.54"
                                                                                                    External Width - Imperial20.47"
                                                                                                    External Depth - Imperial19.69"
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The 10225 series from Schroff are 19" unshielded desktop case. These 19" case is classified under comptec family which are pre-fitted and used with electronic equipments in any industry.

                                                                                                    • Top cover, base plate and rear panel in steel
                                                                                                    • Front and rear frames are diecast aluminium
                                                                                                    • Ventilation slits in base plate
                                                                                                    • Side panel with integral handle function
                                                                                                    • No handles for 3/4U cases
                                                                                                    • 6/9U cases with handle shell for heavy load application
                                                                                                    • Easily mounted on 19" rack

                                                                                                    Applications

                                                                                                    Industrial, Safety

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    9U

                                                                                                    Cabinet Style

                                                                                                    Desktop

                                                                                                    External Width - Metric

                                                                                                    520mm

                                                                                                    External Height - Imperial

                                                                                                    16.54"

                                                                                                    External Depth - Imperial

                                                                                                    19.69"

                                                                                                    Enclosure Material

                                                                                                    Aluminium

                                                                                                    External Height - Metric

                                                                                                    420mm

                                                                                                    External Depth - Metric

                                                                                                    500mm

                                                                                                    External Width - Imperial

                                                                                                    20.47"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:73101000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):14.968536
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.