Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008122Copy
Manufacturer Standard Lead Time16 weeks
Order Code3804841
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$151.130 |
| 10+ | HK$111.300 |
| 25+ | HK$108.320 |
| 50+ | HK$108.210 |
| 100+ | HK$105.230 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
HK$151.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008122Copy
Manufacturer Standard Lead Time16 weeks
Order Code3804841
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - MetricM8
Body Length15.5mm
External Diameter17.5mm
Fastener MaterialPE (Polyethylene)
Wire Diameter-
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
Screw Cover Caps are a simple yet effective solution to conceal and protect exposed screw heads, commonly used for finishing and decorative purposes. These are suitable for screws with and without a countersunk and much like all of our screw cover caps, are ideal as a quick, easy, finishing solution.
- High toughness, Wear resistance, Corrosion resistance.
- Good electrical insulation.
- High and low temperature resistance.
- Excellent UV resistance.
- High Mechanical strength.
Applications
Electronics Design, Installations, Mechanical, Safety, Enclosures, Construction
Technical Specifications
Size (mm)
-
Thread Size - Metric
M8
External Diameter
17.5mm
Wire Diameter
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Imperial
-
Body Length
15.5mm
Fastener Material
PE (Polyethylene)
Product Range
Multicomp Pro PE Cap Nut Screw Protectors
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052