Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Mechanical Power Transmission
                                                                                                    4. Flexible Couplings
                                                                                                    Print Page

                                                                                                    047203232.FAR

                                                                                                    Coupling, Flex-P, Double Loop, Hytrel Element, Stainless Steel Hub, Set Screw Fixing, 10mm x 10mm

                                                                                                    HUCO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HUCO 047203232.FAR
                                                                                                    ManufacturerHUCO
                                                                                                    Manufacturer Part No047203232.FAR
                                                                                                    Order Code7215654
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    33 In Stock

                                                                                                    Need more?

                                                                                                    33 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$136.020
                                                                                                    5+HK$125.230
                                                                                                    10+HK$121.370
                                                                                                    20+HK$118.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$136.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    HUCO
                                                                                                    ManufacturerHUCO
                                                                                                    Manufacturer Part No047203232.FAR
                                                                                                    Order Code7215654
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rotational Speed Max-
                                                                                                    Coupling Body Size5802mm
                                                                                                    Torque-
                                                                                                    Overall Length44.5mm
                                                                                                    Coupling MaterialSteel
                                                                                                    External Diameter47.6mm
                                                                                                    Bore Size10mm
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The 047203232.FAR is a 10x10 P-flex Coupler with zinc-plated steel hubs and provides outstanding resistance to acids, alkalis, solvents, oils, greases and ozone.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Rotational Speed Max

                                                                                                    -

                                                                                                    Torque

                                                                                                    -

                                                                                                    Coupling Material

                                                                                                    Steel

                                                                                                    Bore Size

                                                                                                    10mm

                                                                                                    Coupling Body Size

                                                                                                    5802mm

                                                                                                    Overall Length

                                                                                                    44.5mm

                                                                                                    External Diameter

                                                                                                    47.6mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85030098
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.093
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.