Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIVISTOP
Manufacturer Part No4027VE23-60Copy
Manufacturer Standard Lead Time24 weeks
Order Code4997281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$39.850 |
| 10+ | HK$34.870 |
| 25+ | HK$34.110 |
| 50+ | HK$33.110 |
| 100+ | HK$32.450 |
Price for:Each
Minimum: 1
Multiple: 1
HK$39.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4027VE23-60 is a M8 x 23mm type-VE bobbin-mount End Stop designed to be used on a wide range of applications to prevent shocks and over-loading thanks to their progressive absorption. It is manufactured from natural rubber. It has zinc-plated steel end section with either welded or cold formed threads. This range comes with a male thread on one end.
- 60 IRHD
- 5.4mm Maximum static deflection
- 140.4DaN Maximum stiffness
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
40mm
Product Range
-
Bore Diameter Nom
-
Weight
64g
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07