Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T230GCopy
Manufacturer Standard Lead Time9 weeks
Order Code2839914
Product RangeXLamp EasyWhite CXA2530
Your Part Number
77 In Stock
Need more?
77 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$50.970 |
| 10+ | HK$48.420 |
| 25+ | HK$47.720 |
| 50+ | HK$47.020 |
| 100+ | HK$35.680 |
| 500+ | HK$34.040 |
Price for:Each
Minimum: 1
Multiple: 1
HK$50.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA2530-0000-000N00T230GCopy
Manufacturer Standard Lead Time9 weeks
Order Code2839914
Product RangeXLamp EasyWhite CXA2530
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating65W
Luminous Flux @ Test3200lm
Forward Current @ Test800mA
Viewing Angle115°
Forward Voltage VF Typ36.4V
Nominal CCT (K)3000K
COB Length23.85mm
COB Width23.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test109.8lm/W
Light Emitting Surface19mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA2530
Product Overview
XLamp® CXA2530 LED array is a high‑flux, multi‑die array offering high performance in an easy‑to‑use platform.
- Forward voltage option of 36‑V class
- 85 °C binning and characterization
- Maximum drive current: 1600 mA
- Top-side solder connections
- Thermocouple attach point
- UL® recognized component (E349212)
Technical Specifications
COB Colour
Warm White
Power Rating
65W
Forward Current @ Test
800mA
Forward Voltage VF Typ
36.4V
COB Length
23.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA2530
Colour Rendering Index Max
80
Luminous Flux @ Test
3200lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
23.85mm
Lumens / Watt @ Current Test
109.8lm/W
Lens Type
-
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005879