Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGHCSHPM1.24-4T2U-1-R33Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2894722RL
Cut Tape2894722
Product RangeOSLON SSL 150
Also Known AsQ65112A5229
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$12.310 | HK$12.31 |
| Total Price | HK$12.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$12.310 |
| 10+ | HK$9.320 |
| 25+ | HK$9.050 |
| 50+ | HK$8.770 |
| 100+ | HK$8.210 |
| 150+ | HK$8.170 |
| 200+ | HK$8.130 |
| 250+ | HK$8.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGHCSHPM1.24-4T2U-1-R33Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2894722RL
Cut Tape2894722
Product RangeOSLON SSL 150
Also Known AsQ65112A5229
Technical Datasheet
Product RangeOSLON SSL 150
LED ColourRed
Wavelength Typ657nm
Viewing Angle150°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.05V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
- SMT ceramic package with silicone resin and silicone lens
- Viewing angle at 50 % IV: 150°
- Color: 660 nm (hyper red)
- Radiant Flux: typ. 425 mW
- Photosynthetic Photon Flux: typ. 2.32 μmol/s
- Radiant Efficiency: typ. 59%
- Corrosion Robustness: Superior Corrosion Robustness
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
OSLON SSL 150
Wavelength Typ
657nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Colour
Red
Viewing Angle
150°
Forward Current If Max
1A
Forward Voltage @ Test
2.05V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045