Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoALED6000PHTRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3678940RL
Cut Tape3678940
Your Part Number
4,296 In Stock
Need more?
4,296 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$33.720 | HK$33.72 |
| Total Price | HK$33.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$33.720 |
| 10+ | HK$25.080 |
| 25+ | HK$23.070 |
| 50+ | HK$21.860 |
| 100+ | HK$20.640 |
| 250+ | HK$19.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoALED6000PHTRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3678940RL
Cut Tape3678940
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max61V
Output Voltage Max61V
Output Current Max3A
Switching Frequency Typ250kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleHTSSOP
No. of Outputs1Outputs
Switching Frequency250kHz
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
61V
Switching Frequency Typ
250kHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP
Switching Frequency
250kHz
LED Driver Type
-
Input Voltage Max
61V
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059