Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18310251Copy
Manufacturer Standard Lead Time10 weeks
Order Code1105129
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$157.600 |
| 10+ | HK$123.340 |
| 50+ | HK$107.050 |
| 100+ | HK$103.160 |
| 300+ | HK$101.100 |
Price for:Each
Minimum: 1
Multiple: 1
HK$157.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18310251Copy
Manufacturer Standard Lead Time10 weeks
Order Code1105129
Technical Datasheet
Lamp Base TypeBA9s
LED ColourGreen
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ567nm
Luminous Intensity170mcd
Average Bulb Life-
Supply Voltage12V
Current Rating38mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 18310251 is a bayonet base MultiLED Lamp with six yellow LEDs and rectifier protection diode.
- -20 to 60°C Operating temperature range
- REACH SVHC compliant
Applications
Signalling
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
567nm
Average Bulb Life
-
Current Rating
38mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Green
Power Rating
-
Luminous Intensity
170mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006