Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSAT2M2NGFF25
Order Code3957220
Also Known AsGTIN UPC EAN: 0065030859288
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$466.420 |
Price for:Each
Minimum: 1
Multiple: 1
HK$466.42
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSAT2M2NGFF25
Order Code3957220
Also Known AsGTIN UPC EAN: 0065030859288
Technical Datasheet
Accessory TypeM.2 SSD to 2.5in SATA III Adapter
Drive InterfaceSATA III
Product Range-
SVHCTo Be Advised
Product Overview
Replace a 2.5" hard drive with an M.2 SSD drive
- Add M.2 SSD performance to any computer system
- Utilise M.2 speeds to increase system performance
- Backup or retrieve data from an M.2 drive with a standard SATA computer or docking station
- Compatible with various M.2 drives and supports multiple drive heights including 2242, 2260 and 2280
- Enclosed housing to add protection to your SSD
- 2.5" SATA Form factor for 9.5mm or larger bays
- Compliant with SATA 6Gb/s data rates
- 2 Year manufacturer warranty
Contents
Contents: M.2 SSD adaptor, mounting kit and user guide
Technical Specifications
Accessory Type
M.2 SSD to 2.5in SATA III Adapter
Product Range
-
Drive Interface
SATA III
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12