Print Page
DX-M1MM4202
AI Accelerator, M.2 Module, 4GB, 3W, 25 Tops, PCI Express Gen3x4, -40°C to 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEEPX
Manufacturer Part NoDX-M1MM4202Copy
Order Code5110538
Product RangeDX-M Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$1,614.150 |
| 5+ | HK$1,581.870 |
| 10+ | HK$1,549.590 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,614.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEEPX
Manufacturer Part NoDX-M1MM4202Copy
Order Code5110538
Product RangeDX-M Series
Technical Datasheet
Product RangeDX-M Series
Thermal Cooling Type-
Total Power Max3W
Memory Capacity4 GB
Interface TypePCI Express Gen3x4
Network Interfaces-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DX-M Series
Total Power Max
3W
Interface Type
PCI Express Gen3x4
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
-
Memory Capacity
4 GB
Network Interfaces
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:4A994.l
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087