Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605B6W-FPTLWI3Copy
Manufacturer Standard Lead Time16 weeks
Order Code3565078
Product RangeMD21605B
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$93.600 |
| 5+ | HK$87.430 |
| 10+ | HK$79.740 |
| 50+ | HK$74.320 |
| 100+ | HK$72.270 |
| 250+ | HK$71.040 |
Price for:Each
Minimum: 1
Multiple: 1
HK$93.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD21605B6W-FPTLWI3Copy
Manufacturer Standard Lead Time16 weeks
Order Code3565078
Product RangeMD21605B
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeTransflective
Character Size3.79mm
LCD Display TypeFSTN
Module Size66mm x 28mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD21605B
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Character LCD (Liquid Crystal Display)
- 16 characters x 2 lines, FSTN transflective
- White LED backlight
- Black characters on a white background appearance
- I2C interface, ST7032i controller
- 3.3V driving voltage
- 8 DIL right connection, 3.79mm character height
- Operating temperature range from -20°C to +70°C
- Chip on glass on PCB construction
- 66.00mm x 28.00mm x 9.30mm overall size, 40.00mm x 9.98mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V
Font Set
English, Japanese
Character Size
3.79mm
Module Size
66mm x 28mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on White
Interface Type
I2C
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD21605B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04