Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128064B6W-FPTLWCopy
Manufacturer Standard Lead Time16 weeks
Order Code3407284
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$161.240 |
| 5+ | HK$149.730 |
| 10+ | HK$138.210 |
| 50+ | HK$129.450 |
| 100+ | HK$123.480 |
| 250+ | HK$122.400 |
Price for:Each
Minimum: 1
Multiple: 1
HK$161.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128064B6W-FPTLWCopy
Manufacturer Standard Lead Time16 weeks
Order Code3407284
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on White
Logic Voltage3.1V
Interface TypeParallel
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size58.2mm x 44.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Number of dots: 128 x 64
- Module dimension: 58.2x44.7x3.9mm
- View area: 52.0x33.5 mm
- Active area: 47.76x30.29mm
- Dot size: 0.40x0.35mm
- Dot pitch: 0.42x0.37mm
- LCD type: FSTN Positive Transflective
- Duty: 1/64
- View direction: 6 o’clock
- IC: ST7565P
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.1V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
58.2mm x 44.7mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16