Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017040Copy
Manufacturer Standard Lead Time13 weeks
Order Code5122718
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | HK$3.490 |
| 10+ | HK$3.000 |
| 100+ | HK$2.480 |
| 500+ | HK$2.040 |
| 1000+ | HK$1.930 |
Price for:Each
Minimum: 5
Multiple: 5
HK$17.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017040Copy
Manufacturer Standard Lead Time13 weeks
Order Code5122718
Technical Datasheet
LED ColourKelly, Red
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle10°
Lens ShapeRound
Forward Current / ColourK 20mA, R 20mA
Luminous Intensity / ColourK 2.5cd, R 12cd
Forward Voltage / ColourK 2.1V, R 2.2V
Wavelength / ColourK 570nm, R 623nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Kelly, Red
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Colour
K 2.5cd, R 12cd
Wavelength / Colour
K 570nm, R 623nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
10°
Forward Current / Colour
K 20mA, R 20mA
Forward Voltage / Colour
K 2.1V, R 2.2V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151