Need more?
| Quantity | Price |
|---|---|
| 5+ | HK$5.760 |
| 10+ | HK$3.670 |
| 100+ | HK$2.670 |
| 500+ | HK$2.400 |
| 1000+ | HK$2.360 |
Product Information
Product Overview
The TLWR7900 is a clear Non-diffused LED for applications where supreme luminous flux is required. It is designed in an industry standard 7.62mm square package utilizing highly developed AllnGaP on GaAs technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage and colour to achieve the most homogenous light appearance in application. SAE and ECE colour requirements for automobile application are available for colour red. It is suitable for dashboard illumination, replaces small incandescent lamp, traffic signals and signs.
- High luminous flux
- Small mechanical tolerances allow precise usage of external reflectors or light guides
- Compatible with wave solder processes according to CECC 00802 and J-STD-020
- Up to 2kV ESD-withstand voltage
- 10V Reverse voltage
- 187mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Signalling
Technical Specifications
Red
7.6mm x 7.6mm
2.2V
1.47cd
Round
AEC-Q101
No SVHC (07-Nov-2024)
Through Hole
70mA
618nm
45°
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate