Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$5.490 |
| 50+ | HK$3.940 |
| 100+ | HK$2.700 |
| 250+ | HK$2.280 |
| 500+ | HK$1.970 |
| 1000+ | HK$1.560 |
Price for:Each
Minimum: 10
Multiple: 10
HK$54.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMS-PTVD3212URACCopy
Order Code5149931
LED ColourRed
LED MountingSMD
LED Case Size1205 [3212 Metric]
Forward Current If25mA
Forward Voltage2.6V
Wavelength Typ629nm
Luminous Intensity3.9cd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
1205 [3212 Metric]
Forward Voltage
2.6V
Luminous Intensity
3.9cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
629nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016