Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$938.250 |
Product Information
Product Overview
1954-PRIVACY-SCREEN is a 19" 5:4 computer monitor privacy filter. Monitor privacy screen features a universal design compatible with 19" 5:4 aspect ratio monitors. The anti-glare design provides visual comfort while reducing the adverse effects of blue light emitted from the display. Reversible design allows user to quickly adjust to different light conditions throughout the day. This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from centre) to the user. The privacy screen protector is reversible, with a matte anti-glare side for environments prone to glare and a high-gloss side that helps retain colour vibrancy. The matte side provides additional screen protection with a fingerprint and scratch resistant coating.
- Keep data private and prevent visual eavesdropping
- Measurement guide available for detailed measurement steps and alternative sizes
- Computer monitor privacy screen blocks up to 51% of blue light
- Light transmittance of 60% for better screen readability
- Install privacy screen protector using adhesive strip for bezel-less/slim bezel displays
- Use mounting tabs on monitors with raised bezels allow switching between glossy /matte sides
- Dimension of 14.8x11.8" (377x302mm)
Contents
1 x 19" 5:4 privacy screen, 1 x mounting tabs kit, 1 x adhesive strips kit, 1 x wiping cloth, 1 x quick-start guide.
Technical Specifications
Privacy Filter
377mm
-
Plastic
302mm
To Be Advised
Technical Docs (1)
Alternatives for 1954-PRIVACY-SCREEN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate