Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47267BS A01-CB1DA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4703373RL
Cut Tape4703373
Product RangeOSLON Black Series
Also Known AsSFH 47267BS A01-CB1DA1, Q65115A0244
Your Part Number
50 In Stock
1,200 more incoming. You can reserve stock now
50 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$31.710 | HK$31.71 |
| Total Price | HK$31.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$31.710 |
| 5+ | HK$27.520 |
| 10+ | HK$23.330 |
| 25+ | HK$21.670 |
| 50+ | HK$20.010 |
| 100+ | HK$18.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 47267BS A01-CB1DA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4703373RL
Cut Tape4703373
Product RangeOSLON Black Series
Also Known AsSFH 47267BS A01-CB1DA1, Q65115A0244
Peak Wavelength950nm
Angle of Half Intensity75°
Diode Case StyleSMD
Radiant Intensity (Ie)330mW/Sr
Rise Time10ns
Fall Time tf11ns
Forward Current If(AV)1A
Forward Voltage VF Max2.95V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q102
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
950nm
Diode Case Style
SMD
Rise Time
10ns
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
75°
Radiant Intensity (Ie)
330mW/Sr
Fall Time tf
11ns
Forward Voltage VF Max
2.95V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001