0
0 ItemsHK$0.00

Hybrid Polymer Aluminium Electrolytic Capacitors:

1,595 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4254341

RoHS

Each
1+
HK$14.970
10+
HK$7.810
50+
HK$6.720
400+
HK$5.630
800+
HK$5.200
More Pricing...
Min: 1 / Mult: 1
420µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
4171941RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$26.640
10+
HK$26.560
50+
HK$21.610
100+
HK$18.210
200+
HK$15.740
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
16V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4171941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.640
10+
HK$26.560
50+
HK$21.610
100+
HK$18.210
200+
HK$15.740
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
16V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
1907243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.250
50+
HK$5.630
100+
HK$4.860
250+
HK$4.590
500+
HK$4.310
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.920
10+
HK$7.410
50+
HK$7.070
100+
HK$6.730
200+
HK$6.600
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2095310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.260
50+
HK$6.390
100+
HK$5.800
250+
HK$5.450
500+
HK$5.100
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2917969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.090
10+
HK$7.900
50+
HK$7.810
100+
HK$7.790
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
2806013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$9.380
50+
HK$8.850
100+
HK$8.310
200+
HK$8.150
Min: 1 / Mult: 1
120µF
± 20%
50V
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3586264

RoHS

Each
1+
HK$10.940
50+
HK$5.900
100+
HK$5.420
250+
HK$4.940
500+
HK$4.450
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3586269

RoHS

Each
1+
HK$12.830
10+
HK$7.200
50+
HK$6.830
100+
HK$6.450
200+
HK$6.000
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Leaded
0.028ohm
10000 hours @ 105°C
10mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3783800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$14.140
50+
HK$11.180
400+
HK$8.310
800+
HK$7.660
1200+
HK$7.510
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.150
50+
HK$5.260
400+
HK$4.370
800+
HK$4.360
1200+
HK$4.280
More Pricing...
Min: 10 / Mult: 10
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
3000 hours @ 125°C
10mm
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
4061979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.910
10+
HK$12.270
50+
HK$10.220
100+
HK$9.140
250+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
SA Series
AEC-Q200
4061981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.740
10+
HK$4.730
50+
HK$3.930
200+
HK$3.520
400+
HK$3.180
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
-
-
9mm
-55°C
125°C
SA Series
AEC-Q200
4061988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.880
250+
HK$7.130
500+
HK$6.790
Min: 100 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
-
-
9mm
-55°C
105°C
SC Series
AEC-Q200
4061989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.710
10+
HK$3.880
50+
HK$3.240
200+
HK$2.890
400+
HK$2.610
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
-
-
9mm
-55°C
105°C
SC Series
AEC-Q200
4061987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.600
10+
HK$10.380
50+
HK$8.630
100+
HK$7.710
250+
HK$7.000
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
SC Series
AEC-Q200
4061979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.140
250+
HK$8.280
500+
HK$7.880
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
SA Series
AEC-Q200
4061987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.710
250+
HK$7.000
500+
HK$6.640
Min: 100 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
SC Series
AEC-Q200
4061983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.080
200+
HK$2.750
400+
HK$2.490
800+
HK$2.380
Min: 100 / Mult: 1
22µF
± 20%
50V
Radial Can - SMD
0.09ohm
10000 hours @ 105°C
6.3mm
-
-
9mm
-55°C
105°C
SC Series
AEC-Q200
4061989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.240
200+
HK$2.890
400+
HK$2.610
800+
HK$2.480
Min: 100 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
-
-
9mm
-55°C
105°C
SC Series
AEC-Q200
4061977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.830
250+
HK$8.900
500+
HK$8.470
Min: 100 / Mult: 1
47µF
± 20%
50V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
SA Series
AEC-Q200
4061975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.360
250+
HK$6.670
500+
HK$6.350
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
SA Series
AEC-Q200
4061978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.360
250+
HK$6.670
500+
HK$6.350
Min: 100 / Mult: 1
120µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
SA Series
AEC-Q200
4061975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.030
10+
HK$9.900
50+
HK$8.240
100+
HK$7.360
250+
HK$6.670
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
SA Series
AEC-Q200
101-125 of 1595 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY