Hybrid Polymer Aluminium Electrolytic Capacitors:

1,595 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4254333

RoHS

Each
10+
HK$4.790
50+
HK$4.560
100+
HK$4.320
500+
HK$3.510
1000+
HK$3.130
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
50V
Radial Can - SMD
0.03ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A782 Series
AEC-Q200
4380579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.210
10+
HK$14.470
50+
HK$11.600
100+
HK$10.690
200+
HK$10.360
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZL Series
AEC-Q200
4079983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
50+
HK$4.840
100+
HK$3.790
250+
HK$3.470
500+
HK$3.280
Min: 1 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.1ohm
5000 hours @ 105°C
6.3mm
-
-
8mm
-55°C
105°C
AHA Series
-
4587223

RoHS

Each
5+
HK$5.200
50+
HK$4.380
250+
HK$4.040
500+
HK$3.760
1000+
HK$3.590
More Pricing...
Min: 5 / Mult: 5
820µF
± 20%
16V
Radial Can - SMD
0.018ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-40°C
125°C
EHBSA Series
AEC-Q200
4079983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.790
250+
HK$3.470
500+
HK$3.280
Min: 100 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.1ohm
5000 hours @ 105°C
6.3mm
-
-
8mm
-55°C
105°C
AHA Series
-
3586346

RoHS

Each
1+
HK$16.860
10+
HK$11.680
50+
HK$10.490
100+
HK$9.290
200+
HK$8.010
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Leaded
0.028ohm
1000 hours @ 150°C
10mm
-
-
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
3651557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.170
10+
HK$16.770
25+
HK$15.340
50+
HK$13.900
100+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
35V
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
-
-
16.8mm
-55°C
125°C
ZSU Series
AEC-Q200
3651528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.760
10+
HK$16.940
25+
HK$15.460
50+
HK$13.980
100+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZU Series
AEC-Q200
2095314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.390
50+
HK$4.960
100+
HK$3.590
250+
HK$3.280
500+
HK$2.960
Min: 1 / Mult: 1
22µF
± 20%
35V
Radial Can - SMD
0.1ohm
10000 hours @ 105°C
5mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
3227580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
10+
HK$5.930
50+
HK$5.490
100+
HK$5.050
200+
HK$4.160
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3924581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.990
50+
HK$12.500
250+
HK$9.540
500+
HK$8.550
1000+
HK$7.800
More Pricing...
Min: 5 / Mult: 5
82µF
± 20%
63V
2917 [7343 Metric]
0.03ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-40°C
145°C
B40940 Series
AEC-Q200
3299919

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.150
2500+
HK$6.260
5000+
HK$5.180
Min: 500 / Mult: 500
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
3651545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.340
10+
HK$10.610
50+
HK$9.380
100+
HK$8.140
200+
HK$7.910
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
25V
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
ZSU Series
AEC-Q200
3254489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.330
50+
HK$7.720
100+
HK$6.670
250+
HK$6.480
500+
HK$6.280
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
8mm
-55°C
125°C
ZK Series
AEC-Q200
2254477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.470
10+
HK$12.500
50+
HK$11.020
100+
HK$10.030
200+
HK$9.830
Min: 1 / Mult: 1
22µF
± 20%
80V
Radial Can - SMD
0.045ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.590
250+
HK$3.280
500+
HK$2.960
Min: 100 / Mult: 1
22µF
± 20%
35V
Radial Can - SMD
0.1ohm
10000 hours @ 105°C
5mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2254477RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.030
200+
HK$9.830
Min: 100 / Mult: 1
22µF
± 20%
80V
Radial Can - SMD
0.045ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2753125

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.750
2500+
HK$6.390
5000+
HK$6.270
Min: 500 / Mult: 500
56µF
± 20%
63V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3651565

RoHS

Each
1+
HK$16.530
10+
HK$10.610
50+
HK$9.750
100+
HK$8.880
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
35V
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3580734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.600
250+
HK$10.610
500+
HK$7.960
1000+
HK$7.390
2500+
HK$7.370
Min: 100 / Mult: 5
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-40°C
125°C
B40920 Series
AEC-Q200
3254489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.670
250+
HK$6.480
500+
HK$6.280
Min: 100 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
8mm
-55°C
125°C
ZK Series
AEC-Q200
3227580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.050
200+
HK$4.160
500+
HK$3.260
Min: 100 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3651542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.560
10+
HK$17.920
25+
HK$16.120
50+
HK$14.310
100+
HK$13.160
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
50V
Radial Can - SMD
0.01ohm
4000 hours @ 135°C
10mm
-
-
16.8mm
-55°C
135°C
ZU Series
AEC-Q200
3580734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$21.870
50+
HK$11.600
250+
HK$10.610
500+
HK$7.960
1000+
HK$7.390
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-40°C
125°C
B40920 Series
AEC-Q200
3651528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.830
250+
HK$11.680
Min: 100 / Mult: 1
560µF
± 20%
25V
Radial Can - SMD
0.008ohm
4000 hours @ 135°C
10mm
-
-
16.5mm
-55°C
135°C
ZU Series
AEC-Q200
126-150 of 1595 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY