Hybrid Polymer Aluminium Electrolytic Capacitors:

1,595 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3651564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.160
10+
HK$13.650
50+
HK$11.350
100+
HK$10.530
200+
HK$9.830
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
25V
Radial Leaded
0.011ohm
4000 hours @ 125°C
10mm
-
-
15.7mm
-55°C
125°C
ZSU-A Series
AEC-Q200
3586274

RoHS

Each
1+
HK$10.440
10+
HK$7.370
100+
HK$6.180
500+
HK$4.920
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3442401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.540
10+
HK$9.050
50+
HK$7.990
100+
HK$6.920
200+
HK$6.910
Min: 1 / Mult: 1
100µF
± 20%
63V
Radial Can - SMD
0.019ohm
4000 hours @ 125°C
10mm
-
-
12.5mm
-55°C
125°C
ZS Series
AEC-Q200
3227533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.920
10+
HK$5.940
50+
HK$5.830
100+
HK$5.710
200+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZKU Series
AEC-Q200
3227543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.790
10+
HK$12.880
50+
HK$10.360
100+
HK$9.480
200+
HK$9.320
Min: 1 / Mult: 1
390µF
± 20%
35V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.5mm
-55°C
125°C
ZKU Series
AEC-Q200
3586306

RoHS

Each
1+
HK$13.730
50+
HK$6.720
100+
HK$5.850
250+
HK$5.550
500+
HK$5.250
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZKU-A Series
AEC-Q200
3586345

RoHS

Each
1+
HK$10.140
50+
HK$7.370
100+
HK$5.880
250+
HK$5.350
500+
HK$4.830
Min: 1 / Mult: 1
56µF
± 20%
50V
Radial Leaded
0.035ohm
1000 hours @ 150°C
8mm
-
-
9.5mm
-55°C
150°C
ZF-A Series
AEC-Q200
3299917

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$9.760
2500+
HK$8.540
5000+
HK$7.460
Min: 500 / Mult: 500
470µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
3586323

RoHS

Each
1+
HK$13.760
10+
HK$7.480
50+
HK$7.170
100+
HK$6.870
200+
HK$6.580
Min: 1 / Mult: 1
330µF
± 20%
35V
Radial Leaded
0.014ohm
4000 hours @ 125°C
10mm
-
-
11.7mm
-55°C
125°C
ZS-A Series
AEC-Q200
2254478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.840
10+
HK$14.250
50+
HK$14.160
100+
HK$13.880
200+
HK$13.590
Min: 1 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
0.036ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.090
10+
HK$6.640
50+
HK$6.300
100+
HK$5.950
200+
HK$5.840
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.260
50+
HK$6.200
100+
HK$5.610
250+
HK$5.330
500+
HK$5.050
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095341RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.100
250+
HK$6.090
500+
HK$6.070
Min: 100 / Mult: 10
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2753123

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$3.600
5000+
HK$3.470
10000+
HK$3.400
Min: 1000 / Mult: 1000
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2806032

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
HK$6.000
4500+
HK$5.250
9000+
HK$4.460
Min: 900 / Mult: 900
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZC Series
AEC-Q200
2917974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.570
10+
HK$7.240
50+
HK$7.130
100+
HK$7.090
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
3580731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$21.870
50+
HK$11.600
250+
HK$10.610
500+
HK$7.960
1000+
HK$7.500
More Pricing...
Min: 5 / Mult: 5
470µF
± 20%
25V
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-40°C
125°C
B40920 Series
AEC-Q200
3227548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.900
50+
HK$4.300
100+
HK$3.930
250+
HK$3.710
500+
HK$3.490
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.05ohm
10000 hours @ 105°C
6.3mm
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
3586313

RoHS

Each
1+
HK$16.360
10+
HK$10.280
50+
HK$9.380
100+
HK$8.470
200+
HK$7.790
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Leaded
0.023ohm
4000 hours @ 125°C
10mm
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3584419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.280
10+
HK$11.600
50+
HK$10.030
100+
HK$8.880
200+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.022ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3345909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.520
50+
HK$8.260
100+
HK$6.840
250+
HK$6.470
500+
HK$6.100
Min: 1 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
0.12ohm
10000 hours @ 105°C
6.3mm
-
-
6.1mm
-55°C
105°C
ZA Series
AEC-Q200
3442422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.980
10+
HK$14.570
50+
HK$12.720
100+
HK$11.130
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
3227551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
50+
HK$8.800
100+
HK$7.970
250+
HK$7.200
500+
HK$6.430
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
-
-
8mm
-55°C
105°C
ZA Series
AEC-Q200
2095315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.750
50+
HK$7.030
100+
HK$6.000
250+
HK$5.560
500+
HK$5.120
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
-
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095320RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.800
200+
HK$6.660
Min: 100 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
8mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
176-200 of 1595 items
of 64 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY