Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41790B7528Q001Copy
Manufacturer Standard Lead Time20 weeks
Order Code2750176
Product RangeB41790 Series
Also Known AsB41790B7528Q 1
Your Part Number
1,364 In Stock
Need more?
1,364 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$145.920 |
| 10+ | HK$100.170 |
| 50+ | HK$84.730 |
| 100+ | HK$75.280 |
| 200+ | HK$70.720 |
| 528+ | HK$66.730 |
Price for:Each
Minimum: 1
Multiple: 1
HK$145.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41790B7528Q001Copy
Manufacturer Standard Lead Time20 weeks
Order Code2750176
Product RangeB41790 Series
Also Known AsB41790B7528Q 1
Technical Datasheet
Capacitance5200µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing-
Product Diameter21mm
Product Length-
Product Width-
Product Height49mm
Product RangeB41790 Series
ESR0.011ohm
Ripple Current9.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Soldering star aluminum electrolytic capacitor
- High vibration stability
- Ultra compact design
- Long useful life, 2000h at up to 140°C
- High ripple current capability
- SIKOREL design storage for up to 15 years at a temperature of up to 35°C
- Charge/discharge-proof, polar
- Aluminum case with insulating sleeve and negative pole connected to case
- 5200μF CR at 100Hz, 20°C
- Dimensions (D x L): 21mm × 49mm
Technical Specifications
Capacitance
5200µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
21mm
Product Width
-
Product Range
B41790 Series
Ripple Current
9.1A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
49mm
ESR
0.011ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823