Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPES227PLP3620QE4Copy
Manufacturer Standard Lead Time26 weeks
Order Code4848929
Product RangePES227 Series
Also Known AsA272LP621Q100B
Your Part Number
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$263.050 |
| 10+ | HK$213.620 |
| 50+ | HK$183.740 |
| 100+ | HK$165.780 |
| 315+ | HK$155.050 |
| 630+ | HK$150.660 |
Price for:Each
Minimum: 1
Multiple: 1
HK$263.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPES227PLP3620QE4Copy
Manufacturer Standard Lead Time26 weeks
Order Code4848929
Product RangePES227 Series
Also Known AsA272LP621Q100B
Technical Datasheet
Capacitor Case / PackageHorizontal Radial Crown - SMD
Capacitance620µF
Voltage(DC)100V
ESR0.126ohm
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product RangePES227 Series
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSolder
Product Diameter-
Product Length43mm
Product Width20mm
Product Height19.2mm
Ripple Current15.2A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Horizontal Radial Crown - SMD
Voltage(DC)
100V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
PES227 Series
Capacitor Terminals
Solder
Product Length
43mm
Product Height
19.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
620µF
ESR
0.126ohm
Polarity
Polar
Capacitance Tolerance
-10%, +30%
Product Diameter
-
Product Width
20mm
Ripple Current
15.2A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019