Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$182.850 |
| 3+ | HK$168.430 |
| 5+ | HK$154.010 |
| 10+ | HK$139.590 |
| 20+ | HK$129.890 |
| 50+ | HK$120.190 |
Product Information
Product Overview
The MAL205858472E3 is a power long life snap-in Aluminium Electrolytic Capacitor feature non-solid electrolyte. The 058 PLL-SI series electrolytic capacitor provides high ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The devices offer high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. While it is easy to regard aluminium capacitors as commodity products, they are, after inductors, often the most expensive passive components in the power supply. Because of this, designers must pay careful attention to selection. Circuit simulation programs further complicate the situation, as they cannot easily handle frequency dependent component characteristics.
- Cylindrical case
- Insulated with a blue sleeve
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
4700µF
-
Snap-In
Polar
35mm
10mm
4.45A
1.984mA
-
63V
± 20%
10000 hours @ 105°C
058 PLL-SI Series
40mm
0.06ohm
-40°C
105°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate