1500pF Film Capacitors:

64 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1519282

RoHS

Each
10+
HK$3.820
100+
HK$2.490
500+
HK$1.670
2500+
HK$1.420
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
1679412

RoHS

Each
10+
HK$1.440
100+
HK$1.300
500+
HK$1.050
1000+
HK$1.020
2000+
HK$0.987
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
1166866

RoHS

Each
1+
HK$14.970
50+
HK$7.950
100+
HK$7.270
250+
HK$6.580
1000+
HK$5.880
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1500pF
± 10%
9520465

RoHS

Each
1+
HK$19.730
100+
HK$17.810
1000+
HK$15.740
3000+
HK$14.230
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1500pF
± 1%
1005980

RoHS

Each
10+
HK$2.670
100+
HK$1.900
500+
HK$1.710
2500+
HK$1.600
6000+
HK$1.350
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
9520104

RoHS

Each
1+
HK$17.030
50+
HK$14.130
100+
HK$11.970
1000+
HK$10.460
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1500pF
± 2.5%
2763221

RoHS

Each
10+
HK$1.110
100+
HK$0.913
500+
HK$0.716
1000+
HK$0.658
3500+
HK$0.576
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 10%
3550463

RoHS

Each
1+
HK$5.630
50+
HK$5.500
100+
HK$5.360
250+
HK$5.240
500+
HK$5.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
2468929

RoHS

Each
10+
HK$1.930
100+
HK$1.840
500+
HK$1.750
1000+
HK$1.570
3000+
HK$1.460
Min: 10 / Mult: 10
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
1215448

RoHS

Each
1+
HK$16.360
50+
HK$9.380
100+
HK$8.640
250+
HK$7.970
500+
HK$7.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 20%
2805958

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
HK$1.180
15000+
HK$1.090
30000+
HK$1.070
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
1500pF
± 2%
2797863

RoHS

Each
10+
HK$4.000
100+
HK$2.810
500+
HK$2.330
1000+
HK$2.190
2000+
HK$2.100
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
1166087

RoHS

Each
5+
HK$8.220
50+
HK$4.500
250+
HK$4.060
500+
HK$3.360
1000+
HK$3.220
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1500pF
± 10%
9751483

RoHS

Each
10+
HK$3.550
100+
HK$2.940
500+
HK$2.610
1000+
HK$2.520
2000+
HK$2.170
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1500pF
± 20%
1678923

RoHS

Each
10+
HK$7.130
50+
HK$6.610
100+
HK$6.080
500+
HK$5.640
1000+
HK$5.530
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
1166064

RoHS

Each
5+
HK$14.990
50+
HK$13.110
250+
HK$10.870
500+
HK$9.740
1000+
HK$8.990
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1500pF
± 5%
2470591

RoHS

Each
5+
HK$18.870
50+
HK$16.580
100+
HK$14.430
500+
HK$11.030
1000+
HK$9.620
More Pricing...
Min: 5 / Mult: 5
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 1%
2470598

RoHS

Each
5+
HK$27.050
50+
HK$15.870
250+
HK$14.720
500+
HK$13.160
1000+
HK$13.120
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
1500pF
± 1%
1005993

RoHS

Each
10+
HK$2.220
100+
HK$1.900
500+
HK$1.540
2500+
HK$1.340
5000+
HK$1.250
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
9695206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.060
250+
HK$1.900
500+
HK$1.740
1500+
HK$1.390
Min: 100 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1500pF
± 2%
9695206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.440
50+
HK$2.060
250+
HK$1.900
500+
HK$1.740
1500+
HK$1.390
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1500pF
± 2%
1609514

RoHS

Each
10+
HK$3.560
100+
HK$2.560
500+
HK$2.110
1000+
HK$1.950
2000+
HK$1.630
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1500pF
± 20%
1413890

RoHS

Each
1+
HK$15.430
50+
HK$13.500
100+
HK$11.190
250+
HK$10.030
500+
HK$9.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
2469017

RoHS

Each
10+
HK$2.840
100+
HK$1.940
500+
HK$1.590
1000+
HK$1.480
2000+
HK$1.410
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
2495785

RoHS

Each
10+
HK$5.490
50+
HK$4.810
100+
HK$4.120
500+
HK$3.510
1000+
HK$3.200
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
1500pF
± 20%
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY