Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520H827M010ATE070 Tantalum Polymer Capacitor, 820 µF, ± 20%, 10 V, H, 0.07 ohm, 2924 [7361 Metric]](https://hk.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520H827M010ATE070Copy
Order Code
Re-Reel4735827RL
Cut Tape4735827
Product RangeT520 KO-CAP Series
Your Part Number
596 In Stock
Need more?
596 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$51.640 | HK$51.64 |
| Total Price | HK$51.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$51.640 |
| 10+ | HK$37.720 |
| 50+ | HK$32.230 |
| 100+ | HK$30.530 |
| 500+ | HK$27.630 |
| 1000+ | HK$27.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520H827M010ATE070Copy
Order Code
Re-Reel4735827RL
Cut Tape4735827
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance820µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeH
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
820µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
1.2A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001