Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCSM1A226M8R-02 Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, M, 5 ohm, 0603 [1608 Metric]](https://hk.element14.com/productimages/standard/en_GB/4661392-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSM1A226M8R-02Copy
Order Code
Re-Reel4661392RL
Cut Tape4661392
Product RangeTCS Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$6.270 | HK$31.35 |
| Total Price | HK$31.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$6.270 |
| 50+ | HK$3.030 |
| 250+ | HK$2.750 |
| 500+ | HK$2.270 |
| 1500+ | HK$2.120 |
| 3000+ | HK$1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSM1A226M8R-02Copy
Order Code
Re-Reel4661392RL
Cut Tape4661392
Product RangeTCS Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeM
ESR5ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCS Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
TCS Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001