Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D181KXGAT Capacitor, RF, 180 pF, 1 kVDC, VJ HIFREQ Series, ± 10%, 125 °C, 1111 [2828 Metric]](https://hk.element14.com/productimages/standard/en_GB/3296147-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D181KXGATCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296151RL
Cut Tape3296151
Product RangeVJ HIFREQ Series
Your Part Number
2,685 In Stock
Need more?
2,685 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$9.870 | HK$49.35 |
| Total Price | HK$49.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$9.870 |
| 50+ | HK$4.990 |
| 250+ | HK$4.580 |
| 500+ | HK$3.860 |
| 1000+ | HK$3.640 |
| 2500+ | HK$3.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D181KXGATCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296151RL
Cut Tape3296151
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance180pF
Voltage Rating1kVDC
Voltage(DC)1kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Product Length2.8mm
Capacitor Case Style1111 [2828 Metric]
Product Width2.8mm
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
180pF
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Length
2.8mm
Product Width
2.8mm
Automotive Qualification Standard
-
Voltage Rating
1kVDC
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
1111 [2828 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001