Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAP-XX
Manufacturer Part NoDMF4B5R5G105M3DTA0Copy
Manufacturer Standard Lead Time12 weeks
Order Code4703322
Product RangeDMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$151.680 |
| 10+ | HK$120.320 |
| 25+ | HK$106.760 |
| 50+ | HK$97.950 |
| 100+ | HK$93.010 |
| 300+ | HK$90.880 |
Price for:Each
Minimum: 1
Multiple: 1
HK$151.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAP-XX
Manufacturer Part NoDMF4B5R5G105M3DTA0Copy
Manufacturer Standard Lead Time12 weeks
Order Code4703322
Product RangeDMF Series
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance± 20%
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / PackageSMD
Capacitor MountingSurface Mount
ESR0.04ohm
Product Diameter-
Product Length30mm
Product Width14mm
Product Height3.7mm
Product RangeDMF Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DMF4B5R5G105M3DTA0 is a supercapacitor. Designed to overcome both the power delivery constraints of battery systems and the energy delivery limitations of conventional capacitors.
- 1F capacitance with ±20% tolerance
- 6µA leakage current at 5.5V, 23°C, 120hrs
- 5.5A max RMS current, 30A max peak current
- Terminal voltage of 5.5V
- High power output for peak current loads (low ESR)
- Sufficient energy storage to handle power surges (high capacitance)
- Wide operating temperature range from -40°C to +70°C
Technical Specifications
Capacitance
1F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
SMD
ESR
0.04ohm
Product Length
30mm
Product Height
3.7mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
DMF Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001