SMD Tantalum Capacitors:

6,318 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2283588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.230
10+
HK$18.660
50+
HK$17.190
100+
HK$15.710
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1754065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.530
10+
HK$3.980
50+
HK$3.780
100+
HK$3.570
200+
HK$3.500
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
-
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.870
50+
HK$1.810
250+
HK$1.550
500+
HK$1.310
1000+
HK$1.210
Min: 5 / Mult: 5
2.2µF
25V
1206 [3216 Metric]
-
± 10%
6.3ohm
A
-
110mA
3.2mm
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
1973092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.910
100+
HK$2.820
500+
HK$2.320
1000+
HK$2.150
Min: 10 / Mult: 10
1µF
50V
1206 [3216 Metric]
-
± 10%
7ohm
A
-
104mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.670
Min: 100 / Mult: 1
10µF
35V
2312 [6032 Metric]
-
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
2462763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.190
100+
HK$1.100
500+
HK$0.970
1000+
HK$0.905
Min: 10 / Mult: 10
1µF
16V
1206 [3216 Metric]
-
± 20%
10ohm
A
-
87mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
2762241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$97.960
10+
HK$96.430
50+
HK$94.910
100+
HK$93.380
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
-
± 20%
0.05ohm
E
-
2.39A
7.3mm
6mm
3.6mm
-
T510 Series
-55°C
125°C
-
2762165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.490
50+
HK$4.300
100+
HK$4.110
500+
HK$3.340
1000+
HK$3.130
More Pricing...
Min: 10 / Mult: 10
22µF
20V
2917 [7343 Metric]
-
± 20%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
3873867

RoHS

Each
1+
HK$9.540
10+
HK$8.650
50+
HK$7.760
100+
HK$6.870
200+
HK$5.980
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2312 [6032 Metric]
-
± 20%
1.7ohm
C
-
243mA
6mm
3.2mm
2.5mm
-
TMCM Series
-55°C
125°C
-
1754067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.110
200+
HK$8.010
500+
HK$7.910
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
-
± 10%
0.05ohm
D
-
1.73A
7.3mm
4.3mm
2.8mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
1457503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.810
50+
HK$4.610
100+
HK$4.400
Min: 10 / Mult: 10
22µF
25V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
2250141

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$2.060
2500+
HK$1.730
5000+
HK$1.670
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
-
± 10%
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1457483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.540
100+
HK$2.300
Min: 10 / Mult: 10
4.7µF
25V
2312 [6032 Metric]
-
± 10%
2.4ohm
C
-
214mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
2283579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.060
50+
HK$3.970
100+
HK$3.870
Min: 10 / Mult: 10
22µF
25V
2312 [6032 Metric]
-
± 10%
1.4ohm
C
-
280mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1612257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.920
10+
HK$5.330
50+
HK$4.740
100+
HK$4.150
200+
HK$3.550
Min: 1 / Mult: 1
4.7µF
35V
2312 [6032 Metric]
-
± 10%
1.9ohm
C
-
240mA
6mm
3.2mm
2.5mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
3873824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.020
100+
HK$6.330
500+
HK$5.770
1000+
HK$5.480
2500+
HK$5.380
More Pricing...
Min: 10 / Mult: 10
1µF
10V
0402 [1005 Metric]
-
± 20%
20ohm
K
-
27mA
1mm
0.5mm
0.6mm
-
MICROTAN 298D Series
-55°C
125°C
-
3873824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.330
500+
HK$5.770
1000+
HK$5.480
2500+
HK$5.380
5000+
HK$5.280
Min: 100 / Mult: 10
1µF
10V
0402 [1005 Metric]
-
± 20%
20ohm
K
-
27mA
1mm
0.5mm
0.6mm
-
MICROTAN 298D Series
-55°C
125°C
-
197658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.280
10+
HK$6.560
50+
HK$6.290
100+
HK$6.020
200+
HK$5.900
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
-
408mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1658146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.360
50+
HK$1.980
250+
HK$1.760
500+
HK$1.420
1000+
HK$1.390
Min: 5 / Mult: 5
4.7µF
25V
1206 [3216 Metric]
-
± 10%
3.1ohm
A
-
156mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
498920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.510
50+
HK$1.590
250+
HK$1.420
500+
HK$1.140
1000+
HK$1.110
Min: 5 / Mult: 5
1µF
35V
1210 [3528 Metric]
-
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2333024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.940
50+
HK$2.320
250+
HK$2.310
500+
HK$2.300
1000+
HK$2.290
Min: 5 / Mult: 5
10µF
25V
1411 [3528 Metric]
-
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
570370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.240
10+
HK$4.620
50+
HK$4.460
100+
HK$4.300
200+
HK$4.220
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
D
-
1.23A
7.3mm
4.3mm
2.9mm
-
TPS Series
-55°C
125°C
-
1135050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$1.660
250+
HK$1.510
500+
HK$1.260
1000+
HK$1.170
Min: 5 / Mult: 5
22µF
10V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1658480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$135.050
10+
HK$118.170
50+
HK$97.920
100+
HK$87.790
200+
HK$81.030
Min: 1 / Mult: 1
22µF
50V
2917 [7343 Metric]
-
± 10%
0.075ohm
E
-
1.9A
7.3mm
4.3mm
4.1mm
-
TPM Series
-55°C
125°C
-
1432339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.470
50+
HK$1.230
250+
HK$1.130
500+
HK$0.896
1000+
HK$0.822
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
51-75 of 6318 items
of 253 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY