SMD Tantalum Capacitors:

6,306 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1754065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.920
10+
HK$4.060
50+
HK$3.700
100+
HK$3.330
200+
HK$3.270
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
-
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
1457542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.580
10+
HK$13.400
50+
HK$11.350
100+
HK$10.610
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
X
-
524mA
7.3mm
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
2321231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.980
10+
HK$13.730
50+
HK$11.270
100+
HK$10.440
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
-
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
2313891

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.757
10000+
HK$0.740
20000+
HK$0.726
Min: 2000 / Mult: 2000
2.2µF
16V
1206 [3216 Metric]
-
± 10%
6ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1457464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.510
Min: 100 / Mult: 1
10µF
35V
2312 [6032 Metric]
-
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
1793882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.930
50+
HK$5.690
100+
HK$5.450
500+
HK$4.650
1000+
HK$4.400
More Pricing...
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
-
± 10%
8ohm
T
-
94mA
3.5mm
2.8mm
1.1mm
-
T491 Series
-55°C
125°C
-
1457522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$49.080
10+
HK$36.010
50+
HK$30.750
100+
HK$29.100
Min: 1 / Mult: 1
47µF
35V
2924 [7361 Metric]
-
± 10%
0.5ohm
E
-
632mA
7.3mm
6mm
3.6mm
-
T491 Series
-55°C
125°C
-
1457447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.410
100+
HK$2.180
500+
HK$1.780
1000+
HK$1.660
Min: 10 / Mult: 10
22µF
16V
1411 [3528 Metric]
-
± 10%
2.2ohm
B
-
197mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
2462772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.030
100+
HK$1.780
500+
HK$1.440
1000+
HK$1.330
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
-
± 20%
2ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1754219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$18.250
10+
HK$12.830
50+
HK$11.230
100+
HK$9.620
200+
HK$9.430
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
2250110

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.180
10000+
HK$1.010
20000+
HK$0.990
Min: 2000 / Mult: 2000
10µF
16V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1754192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$5.120
10+
HK$3.210
50+
HK$2.920
100+
HK$2.620
200+
HK$2.570
Min: 1 / Mult: 1
47µF
16V
2312 [6032 Metric]
-
± 10%
1ohm
C
-
330mA
6mm
3.2mm
2.5mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
2462763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.520
100+
HK$1.260
500+
HK$1.080
1000+
HK$0.987
Min: 10 / Mult: 10
1µF
16V
1206 [3216 Metric]
-
± 20%
10ohm
A
-
87mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
2762165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.490
50+
HK$4.300
100+
HK$4.110
500+
HK$3.440
1000+
HK$3.130
More Pricing...
Min: 10 / Mult: 10
22µF
20V
2917 [7343 Metric]
-
± 20%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
2902820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
10+
HK$1.790
100+
HK$1.490
500+
HK$1.280
1000+
HK$1.200
More Pricing...
Min: 1 / Mult: 1
4.7µF
20V
-
-
-
-
A
-
137mA
-
1.6mm
1.6mm
-
-
-55°C
-
-
2676175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.510
10+
HK$2.630
100+
HK$2.380
500+
HK$1.990
1000+
HK$1.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
C
-
247mA
6mm
-
-
-
-
-55°C
-
-
3873789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$36.090
10+
HK$26.230
50+
HK$23.680
100+
HK$20.390
200+
HK$19.320
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 20%
0.8ohm
E
-
450mA
7.3mm
4.3mm
4mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
3679893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.880
10+
HK$19.900
100+
HK$15.210
500+
HK$13.320
1000+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
E
-
-
-
-
-
-
-
-55°C
-
-
3679815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$3.710
50+
HK$3.520
100+
HK$3.320
200+
HK$3.070
More Pricing...
Min: 1 / Mult: 1
-
16V
2312 [6032 Metric]
-
-
-
-
-
-
-
3.2mm
2.5mm
-
TANTAMOUNT 293D Series
-55°C
-
-
2353077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$19.490
10+
HK$16.200
50+
HK$15.980
100+
HK$15.750
200+
HK$15.520
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
-
± 10%
0.5ohm
E
-
570mA
7.3mm
4.3mm
4mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
1794753

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$6.840
2500+
HK$6.050
5000+
HK$5.950
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
2283569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.140
100+
HK$1.900
500+
HK$1.550
1000+
HK$1.430
Min: 10 / Mult: 10
2.2µF
25V
1411 [3528 Metric]
-
± 10%
4.5ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
2283569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.900
500+
HK$1.550
1000+
HK$1.430
Min: 100 / Mult: 1
2.2µF
25V
1411 [3528 Metric]
-
± 10%
4.5ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
1457525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$17.270
10+
HK$9.540
50+
HK$9.210
100+
HK$8.880
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
1457483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.540
100+
HK$2.300
Min: 10 / Mult: 10
4.7µF
25V
2312 [6032 Metric]
-
± 10%
2.4ohm
C
-
214mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
76-100 of 6306 items
of 253 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY