SMD Tantalum Capacitors:

6,306 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2283579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.290
50+
HK$4.110
100+
HK$3.920
Min: 10 / Mult: 10
22µF
25V
2312 [6032 Metric]
-
± 10%
1.4ohm
C
-
280mA
6mm
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
2321202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.390
100+
HK$1.240
500+
HK$1.070
1000+
HK$0.975
Min: 10 / Mult: 10
1µF
10V
1206 [3216 Metric]
-
± 10%
10ohm
A
-
87mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
2353126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$13.130
50+
HK$6.090
250+
HK$5.630
500+
HK$5.150
1000+
HK$4.840
Min: 5 / Mult: 5
10µF
25V
1411 [3528 Metric]
-
± 10%
0.45ohm
B
-
430mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
1793867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.830
100+
HK$2.560
500+
HK$2.110
1000+
HK$1.970
Min: 10 / Mult: 10
100µF
4V
1206 [3216 Metric]
-
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
1754194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$10.580
10+
HK$9.380
50+
HK$9.200
100+
HK$9.010
200+
HK$8.820
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
-
± 10%
0.6ohm
E
-
520mA
7.3mm
4.3mm
4mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
1457511RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.640
Min: 100 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
-
± 10%
1.4ohm
D
-
354mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
1457503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$4.810
50+
HK$4.500
100+
HK$4.180
Min: 10 / Mult: 10
22µF
25V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
2442558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$3.040
100+
HK$2.750
500+
HK$2.270
1000+
HK$2.130
2000+
HK$1.850
More Pricing...
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
-
± 10%
2.8ohm
B
-
174mA
3.5mm
2.8mm
1.9mm
-
T498 Series
-55°C
150°C
AEC-Q200
2527988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.680
10+
HK$9.790
100+
HK$9.050
500+
HK$7.850
1000+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
± 20%
-
M
-
112mA
-
-
-
-
MICROTAN TR8 Series
-55°C
125°C
-
1754103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$6.330
10+
HK$3.490
50+
HK$3.330
100+
HK$3.170
200+
HK$3.010
More Pricing...
Min: 1 / Mult: 1
10µF
20V
2312 [6032 Metric]
-
± 10%
0.5ohm
C
-
470mA
6mm
3.2mm
2.5mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
2343366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$7.640
50+
HK$7.350
100+
HK$7.060
500+
HK$6.080
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
C
-
663mA
-
-
-
-
T495 Series
-
125°C
-
2529102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$5.490
50+
HK$5.210
100+
HK$4.920
500+
HK$4.170
1000+
HK$3.980
Min: 10 / Mult: 10
150µF
10V
1411 [3528 Metric]
-
± 20%
0.5ohm
B
-
412mA
3.5mm
2.8mm
1.9mm
-
T490 Series
-55°C
125°C
-
2676315
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.830
10+
HK$10.530
50+
HK$10.120
100+
HK$9.700
500+
HK$8.720
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
-
-
-
-
-
-
354mA
-
-
-
-
T491 Series
-55°C
125°C
-
3873789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.390
200+
HK$19.320
400+
HK$18.250
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 20%
0.8ohm
E
-
450mA
7.3mm
4.3mm
4mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
3873806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.890
50+
HK$1.500
Min: 5 / Mult: 5
4.7µF
10V
1411 [3528 Metric]
-
± 20%
3.4ohm
B
-
160mA
3.5mm
2.8mm
1.9mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
197270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.710
10+
HK$2.450
50+
HK$2.290
100+
HK$2.130
200+
HK$2.090
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
-
± 10%
2ohm
C
-
235mA
6mm
3.2mm
2.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.200
50+
HK$2.340
250+
HK$2.030
500+
HK$1.710
1000+
HK$1.610
Min: 5 / Mult: 5
22µF
20V
1411 [3528 Metric]
-
± 10%
1.8ohm
B
-
217mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$13.950
10+
HK$7.270
50+
HK$6.970
100+
HK$6.670
200+
HK$6.530
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
-
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1135112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$4.120
50+
HK$2.180
250+
HK$1.970
500+
HK$1.620
1000+
HK$1.480
Min: 5 / Mult: 5
10µF
16V
1210 [3225 Metric]
-
± 10%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
-
TPS Series
-55°C
125°C
-
498920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.530
50+
HK$1.900
250+
HK$1.710
500+
HK$1.360
1000+
HK$1.280
Min: 5 / Mult: 5
1µF
35V
1210 [3528 Metric]
-
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
2333024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$7.870
50+
HK$3.710
250+
HK$3.350
500+
HK$3.230
1000+
HK$3.110
Min: 5 / Mult: 5
10µF
25V
1411 [3528 Metric]
-
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
570370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.970
10+
HK$5.030
50+
HK$4.310
100+
HK$3.590
200+
HK$3.520
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
D
-
1.23A
7.3mm
4.3mm
2.9mm
-
TPS Series
-55°C
125°C
-
1135050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.490
50+
HK$1.720
250+
HK$1.530
500+
HK$1.230
1000+
HK$1.130
Min: 5 / Mult: 5
22µF
10V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
1658480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$124.250
10+
HK$108.720
50+
HK$90.090
100+
HK$80.770
200+
HK$77.790
Min: 1 / Mult: 1
22µF
50V
2917 [7343 Metric]
-
± 10%
0.075ohm
E
-
1.9A
7.3mm
4.3mm
4.1mm
-
TPM Series
-55°C
125°C
-
1432339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$2.520
50+
HK$1.420
250+
HK$1.060
500+
HK$0.940
1000+
HK$0.898
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
101-125 of 6306 items
of 253 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY