![KEMET T510X227K016ATE025 Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.025 ohm, X](https://hk.element14.com/productimages/standard/en_GB/2576008-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$109.610 | HK$109.61 |
| Total Price | HK$109.61 | ||
| Quantity | Price |
|---|---|
| 1+ | HK$109.610 |
| 10+ | HK$82.760 |
| 50+ | HK$73.190 |
| 100+ | HK$65.580 |
| Quantity | Price |
|---|---|
| 500+ | HK$61.820 |
| 2500+ | HK$60.590 |
| 5000+ | HK$59.350 |
Product Information
Product Overview
The T510 series multiple anode MnO2 SMD Tantalum Capacitor designed for demanding applications that require high surge current and high ripple current capability. This capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offers several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% Surge current test
- 100% Steady-state accelerated aging
- 10 to 100μF Capacitance range
- 4 to 50V Voltage range
- Case sizes E and X
- Moisture sensitivity level-1
Technical Specifications
220µF
2917 [7343 Metric]
0.025ohm
-
7.3mm
4mm
-55°C
-
16V
± 10%
X
3.29A
4.3mm
T510 Series
125°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate