Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC280907015Copy
Order Code4143686
Product RangeBFC2 809 Series
Your Part Number
202 In Stock
Need more?
202 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$487.460 |
| 10+ | HK$418.650 |
| 50+ | HK$410.280 |
| 100+ | HK$401.910 |
| 200+ | HK$393.540 |
| 350+ | HK$385.160 |
Price for:Each
Minimum: 1
Multiple: 1
HK$487.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC280907015Copy
Order Code4143686
Product RangeBFC2 809 Series
Technical Datasheet
Minimum Trimmer Capacitance7pF
Maximum Trimmer Capacitance100pF
Voltage(DC)200V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeTop
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length14mm
Product Width11.5mm
Product Height9.2mm
Product RangeBFC2 809 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Technical Specifications
Minimum Trimmer Capacitance
7pF
Voltage(DC)
200V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
14mm
Product Height
9.2mm
Operating Temperature Min
-40°C
SVHC
Lead (21-Jan-2025)
Maximum Trimmer Capacitance
100pF
Capacitance Tolerance
-
Adjustment Type
Top
Product Diameter
-
Product Width
11.5mm
Product Range
BFC2 809 Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00269