Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82552J2444J021Copy
Manufacturer Standard Lead Time34 weeks
Order Code4917539
Product RangeB82552J Series
Your Part Number
324 In Stock
Need more?
324 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$67.670 |
| 10+ | HK$55.690 |
| 50+ | HK$48.220 |
| 100+ | HK$45.960 |
| 200+ | HK$45.580 |
| 324+ | HK$45.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$67.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82552J2444J021Copy
Manufacturer Standard Lead Time34 weeks
Order Code4917539
Product RangeB82552J Series
Technical Datasheet
DC Current Rating23.5A
Inductance440µH
DC Resistance Max1250µohm
Product RangeB82552J Series
Impedance-
Voltage Rating VAC48V
Voltage Rating VDC80V
Inductor Case / Package-
Product Length23.8mm
Product Width17.7mm
Product Height21.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
23.5A
DC Resistance Max
1250µohm
Impedance
-
Voltage Rating VDC
80V
Product Length
23.8mm
Product Height
21.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
440µH
Product Range
B82552J Series
Voltage Rating VAC
48V
Inductor Case / Package
-
Product Width
17.7mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001