Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1206USB-672MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458114RL
Cut Tape2458114
Product Range1206USB Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$10.860 | HK$54.30 |
| Total Price | HK$54.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$10.860 |
| 50+ | HK$8.420 |
| 250+ | HK$6.060 |
| 500+ | HK$5.720 |
| 1000+ | HK$5.230 |
| 2000+ | HK$5.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1206USB-672MLBCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2458114RL
Cut Tape2458114
Product Range1206USB Series
Technical Datasheet
DC Current Rating500mA
Inductance412nH
DC Resistance Max0.34ohm
Product Range1206USB Series
Impedance670ohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.83mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.34ohm
Impedance
670ohm
Product Length
3.2mm
Product Height
1.83mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
412nH
Product Range
1206USB Series
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037