Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744201Copy
Manufacturer Standard Lead Time33 weeks
Order Code2534559
Product RangeWE-SL Series
Your Part Number
534 In Stock
600 more incoming. You can reserve stock now
534 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$33.550 |
| 10+ | HK$32.810 |
| 50+ | HK$31.950 |
| 100+ | HK$29.400 |
| 200+ | HK$27.590 |
| 600+ | HK$25.250 |
Price for:Each
Minimum: 1
Multiple: 1
HK$33.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744201Copy
Manufacturer Standard Lead Time33 weeks
Order Code2534559
Product RangeWE-SL Series
Technical Datasheet
DC Current Rating200mA
Inductance4.7mH
DC Resistance Max0.85ohm
Product RangeWE-SL Series
Impedance14kohm
Inductor Case / Package-
Product Length12.7mm
Product Width10.5mm
Product Height5.75mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.85ohm
Impedance
14kohm
Product Length
12.7mm
Product Height
5.75mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
4.7mH
Product Range
WE-SL Series
Inductor Case / Package
-
Product Width
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.836