Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-105BLCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3499895RL
Cut Tape3499895
Product RangeDFT7160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$30.100 | HK$30.10 |
| Total Price | HK$30.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$30.100 |
| 10+ | HK$25.140 |
| 25+ | HK$23.010 |
| 50+ | HK$20.530 |
| 100+ | HK$18.050 |
| 250+ | HK$17.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDFT7160-105BLCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3499895RL
Cut Tape3499895
Product RangeDFT7160 Series
Technical Datasheet
DC Current Rating900mA
Inductance1mH
DC Resistance Max0.21ohm
Product RangeDFT7160 Series
Impedance3.12kohm
Product Length7.5mm
Product Width5.6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
900mA
DC Resistance Max
0.21ohm
Impedance
3.12kohm
Product Width
5.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1mH
Product Range
DFT7160 Series
Product Length
7.5mm
Product Height
4.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022